null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Controller Cards >> Serial

CARD,I/O,PCI,32b,2-SERIAL PORT,NETMOS 9835 C/S,16C550 UART

SD-PCI-2S: SYBA MULTIMEDIA View Larger Image
Image is representative only
SYBA MULTIMEDIA
Jameco Part no. 344903
Manufacturer SYBA MULTIMEDIA
Manufacturer no. SD-PCI-2S
Catalog 132 , page 151
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
10+ $24.95
25+ $22.45
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PCI MULTI I/O CONTROLLER SERIAL INTERFACE CARD

Features:
  • Easy plug-and-play installation
  • Automatically selects IRQ and I/O addresses
  • 2 serial ports
  • Supports PCI IRQ sharing-saves valuable resources for other expansion card
  • Supports 32-bit PCI bus, PCI specification 2.1
  • Supports re-mapping of Legacy addresses
  • Supports Windows 95, 98, ME, 2000, XP, Vista, Linux & DOS operating systems
  • Dual DB-9 male connectors
  • IEEE 1284
  • Size: 7"L x 5.5"W x 1.5"H
  • Includes: Controller card, User's Manual, Software driver disc

Serial Port:
  • Built-in I6C550 compatible UART with 16 byte transmit-receive FIFO
  • Fast data rates up to 1 Mbyte/sec
  • Able to support 16C650 (32 byte FIFO), 16750 (64 byte FIFO), 16C850 (128 byte FIFO) compatible UART

Supported Serial Devices:
  • Automated teller machine
  • Barcode reader
  • Digital camera
  • Digitizing tablet
  • External modem
  • Fingerprint identification
  • Infrared transceiver
  • ISDN T/A
  • Magnetic card reader
  • PDAs
  • POS devices
  • Multi-modem dial server
  • Many more


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

CARD,ISA,SCSI II,FAST,SOFTWARE DRIVER

Buy Now  $19.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.