LED Bi-Color Green/Red 565nm/697nm 3-Pin
| Part no. 34673 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LHG3392 |
| RoHS compliant | |
| Catalog 103 , page 26 | |
| Specification | Value |
|---|---|
| Family | LHG3392 |
| Viewing Angle | 70° |
| LED Material | GaP |
| Lens Appearance | Colorless Diffused |
| Lens Dimensions | 5mmx5mmx7.6mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA/15mA |
| Maximum Forward Voltage per Color | 2.8V |
| Maximum Power Dissipation | 100mW/40mW |
| Peak Wavelength | 565nm/697nm |
| Type | Bi-Color |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 3 |
| Product Width | 5.9mm |
| Product Height | 8.6mm |
| Product Length | 5.9mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 2 |
| Color | Green/Red |
| High Brightness | No |
| Intensity | 12mcd|3mcd |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»