LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
| Jameco Part no. 34825 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LY3330 |
| RoHS compliant | |
| Catalog 132 , page 21 | |
and BenchPro brands.
- Data Sheet (current) [221 KB ]
LED, YELLOW, YELLOW DIFFUSEDFUSED, T1-3/4, 585nm, 1.7Vf@20mA, 12mcd V/A36
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LY3330 |
| Viewing Angle | 36° |
| LED Material | GaAsP |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 5mmx5mmx7.6mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage per Color | 2.8V |
| Maximum Power Dissipation | 60mW |
| Peak Wavelength | 585nm |
| Type | Uni-Color |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.6mm |
| Product Length | 5.9mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Yellow |
| High Brightness | No |
| Intensity | 12mcd |
Report a problem
Suggest a product