null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Other

SENSOR,SENSIRION,TEMP/HUMIDITY,FULL CALIB DIG.OUT,RES .01 DEG

28018: PARALLAX INC.
Image is representative only
PARALLAX INC.
Jameco Part no. 355021
Manufacturer PARALLAX INC.
Manufacturer no. 28018
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$42.95

# of Unit Price
1+ $42.95
5+ $40.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Humidity is notoriously difficult to measure. Some of the scientific and electronic considerations to measuring humidity include: analog to digital interface and external circuitry which might require op-amps or oscillator circuitry; temperature compensation adjustments to calculate dew point; calibration against a known humidity source; mounting, protection and response time in the real-world. If you're interested in the details see Tracy Allen's web site EME Systems for his discussion.

The Sensirion SHT1x addresses many of these issues head on. It is a smart sensor for both humidity and temperature, and it comes from the factory in a tiny package that incorporates the analog to digital interface. All that your microcontroller has to do is read out the humidity and temperature values through the two-wire digital serial interface. The only math required is a simple scale and offset. The SHT1x is factory calibrated so that it returns temperature with a resolution of 0.01 degrees Celsius and relative humidity with a resolution of 0.03 percent. The accuracy is better than most other sensors too. Worst-case temperature accuracy is ± 2 degrees C - but in the "room temperature" range the accuracy better than ± 1 degree C. The relative humidity sensor is similarly accurate: ± 3.5% in the range 20% to 80%. This is quite remarkable for a low-cost sensor. Excellent for commercial or home-based projects that require such readings.

Features:
  • Provides a fully calibrated, digital output
  • Measure temperature with a resolution of 0.01 degrees and within ± 2 degree accuracy
  • Measures relative humidity with a resolution of 0.03%and within ± 3.5% accuracy
  • Low power consumption (typically 30 µW)

    Key Specifications:
  • Power requirements: 2.4 to 5.5 VDC
  • Communication: Two-Wire Serial
  • Dimensions: 0.43 x 0.49 in (11 x 12.5 mm)
  • Operating temp range: -40 to +254.9°F (-40 to +123.8°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.