DC Fan Sleeve 5 Volt 1.2W 3300RPM 15.9CFM 26.7dB Flange Mount
| Jameco Part no. 355493 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KDE0506PTS3 |
| Catalog 132 , page 87 |
- Data Sheet (current) [578 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Sleeve
- Rated Voltage: 5VDC
- Current: 230mA
- Air Flow: 15.9 CFM
- Noise: 26.7 dBA
- Size: 60 x 60 x 25mm
- Connection Leads: 6.5" with connection
- Agency Approvals: UL/CE/CUL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 5 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.1inH2O |
| Nominal Speed | 3300RPM |
| Housing Material | Polybutylene Terephthalate |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 60 x 60 x 25 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 15.9 |
| Bearings | Sleeve |
| Line Current | 0.23 |
| Power Rating | 1.2 |
| Noise Level | 26.7 |
| Family | KDE |
| Category | DC Fan |
Report a problem
Suggest a product