SPEAKER,ROUND,1.57 INCH ,50ohm,0.5-1W,600HZ-5200KHZ,MYLAR,MICRO
| Jameco Part no. 355514 | |
|---|---|
| Manufacturer | SHOGYO INTERNATIONAL CORP. |
| Manufacturer no. | YGB40A-50 |
| Catalog 123 , page 86 |
- Data Sheet (current) [468 KB ]
Micro Round Speaker
Features:
Input Power: 0.5W nominal / 1.0W maximum Sound output: 89dB Frequency: 600-5200Hz Impedance: 50Ω Magnet size: 0.72"Dia. x 0.43"H Speaker size: 1.57"Dia. x 0.4"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.26 x 0.06 |
| Overall Dimensions (Diameter x D) (inches) | 0.79 x 0.17 |
| Nominal Input Power (W) | 0.1 |
| Input Power (max) (W) | 0.2 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 500 20000 |
| Impedance (ohms) | 50 |
| Ouput SPL (dB) | 78 |
Report a problem
Suggest a product