null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Flexible

FLEXIBLENOL 100 HT,1 METER,MUSCLE WIRE

3-123: MONDOTRONICS
Image is representative only
MONDOTRONICS
Jameco Part no. 357595
Manufacturer MONDOTRONICS
Manufacturer no. 3-123
Catalog 132 , page 164
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Flexinol 100HT Muscle Wire
These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.

How it works? Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.

Features:
  • Wire Diameter: 100 microns
  • Linear resistance: 150 ohms/meter
  • Typical current: 180mA
  • Deform weight: 28 grams
  • Recovery weight: 150 grams
  • Typical rate: 43
  • Length: 1 meter
  • Includes: Instructions

    A 20cm length version of this wire is included in the Muscle Wire Super Sampler Kit P/N 357641

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.