FLEXIBLENOL 375 HT,1 METER,
Image is representative only
| Jameco Part no. 357712 | |
|---|---|
| Manufacturer | MONDOTRONICS |
| Manufacturer no. | 3-321 |
| Catalog 132 , page 164 |
- Data Sheet (current) [53 KB ]
Flexinol 375HT Muscle Wire
These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.
How it works? Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.
Features:Wire Diameter: 375 microns Linear resistance: 8 ohms/meter Typical current: 2750mA Deform weight: 393 grams Recovery weight: 2000 grams Typical rate: 5 Length: 1 meter Includes: Instructions
Report a problem
Suggest a product
These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.
How it works? Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.