TWIN MOTOR GEAR BOX
| Part no. 358248 | |
|---|---|
| Manufacturer | TAMIYA AMERICA |
| Manufacturer no. | 70097 |
| Catalog 121 , page 175 |
Two DC motors & gears in a compact unit. Provides full forward-reverse-left-right action! Build with 1 of two different ratios: fast 58:1 or strong 203:1. Add your own wheel, hubs or tracks.
Specifications:
Size: 75 x 50 x 23 mm
Shafts: 3 mm hex, 105 mm long.
The included FA-130 motors run at 3.0 Volts (4.5 V max)
Stall torque: 4.6 gcm
No-load speed: 13,230 rpm
Current: 0.5 A (each)
Maximum ratio: 203:1
Open axle space: 50mm each side
Speed and Torque outputs (approximate), at 3 Volts:
Gear Ratio: 58:1, 203:1
Speed RPM: 230, 65
Torque g-cm: 269, 941
Report a problem
Specifications:
Speed and Torque outputs (approximate), at 3 Volts: