null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Tires/Hubs/Tank Tracks

Robot
Store

TRACK AND WHEEL SET

70100: TAMIYA AMERICA View Larger Image
Image is representative only
TAMIYA AMERICA
Jameco Part no. 358299
Manufacturer TAMIYA AMERICA
Manufacturer no. 70100
Catalog 132 , page 158
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tank Track and Wheel Set


The Track and Wheel Set offers three different lengths of tracks to choose from, allowing for a large degree of adjustability and creativity in design. Sprocket wheels, idler wheels, and road wheels have all been included. Can be used with a variety of Tamiya Construction and Robotics products.

Set Includes:
  • (2) 30 link track belts (about 7 1/2 inch long)
  • (4) 10-link belts (2 5/8 inch)
  • (4) 8-link belts (2 1/4 inch)

    Specifications:
  • Manufacturer Part No.: 70100
  • Width is about 1/2 inch
  • Wheels: large about 32 mm (1.25") and small about 11 mm (0.43") diameter.

    Recomended Accesories:
  • Universal plate set P/N:358310

    Report a problem
    Suggest a product
  • Specification Value
    TypeTires
    Additional FeatureTank Track & Wheel Set


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.