null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

LINE TRACING SNAIL KIT

75020: TAMIYA AMERICA View Larger Image
Image is representative only
TAMIYA AMERICA
Jameco Part no. 358352
Manufacturer TAMIYA AMERICA
Manufacturer no. 75020
Catalog 132 , page 155
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $35.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LINE TRACING SNAIL KIT


The Line Tracing Snail uses a special LED sensor to detect a black line (magic marker, etc.) drawn on a white background. It uses two small motors and rubber tires to slowly but surely move forward and turn. The body of the snail is made of transparent (HIPS) plastic to allow viewing of the intricate mechanisms inside. No soldering required! Check out Jameco's Electronic Adventure for building the Line Tracing Snail kit.


Features
:
  • Total height: 176mm
  • Chassis material: ABS resin
  • (2) Type 130 motors (sensor unit and motor come pre-wired)
  • Max. running time (w/ alkaline batteries): Low-speed: ~ 3hours, High-speed: ~ 2hours
  • Uses two R6/AA/UM3 batteries (sold separately)