null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Other

Germanium Diode, Vf=1 Volt @ 200mA
2-Pin DO-7 package

1N270: MAJOR BRANDS
Image is representative only
Jameco Part no. 35941
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N270
Catalog 132 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

GENERAL PURPOSE GERMANIUM DIODE


DO-7 Glass Package

Features:
  • Forward voltage drop: 1V @ 200mA
  • Breakdown voltage: 100V @ 1mA
  • Reverse leakage current: 100µA @ 50V
  • Junction capacitance: 0.8pF @ VR=50V, 1MHz
  • At least 1 million hours MTBF
  • Optimized for radio frequency response

    Applications:
  • AM/FM detectors
  • Ratio detectors
  • FM discriminators
  • TV audio detectors
  • RF input probes
  • TV video detectors

    Report a problem
    Suggest a product
  • Specification Value
    Family1N270
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageDO-7
    Product Width2.72mm(Max)
    Product Height2.72mm(Max)
    Product Length7.62mm(Max)
    Product TypeRectifier
    ConfigurationSingle
    Specification Value
    Maximum Continuous Forward Current0.04A
    Peak Forward Voltage1V@0.15A
    Peak Non-Repetitive Surge Current0.5A
    Peak Reverse Current100uA@50V
    Peak Reverse Repetitive Voltage100V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature90°C


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.