Diode Zener Single 5.6V 5% 1W 2-Pin DO-41
| Jameco Part no. 36118 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N4734A |
| Catalog 132 , page 17 |
- Data Sheet (current) [129 KB ] Representative Datasheet, MFG may vary
DIODE, ZENER, 1N4734A, 1 WATT HERMETICALLY SEALED GLASS SILICON DIODE, DO-41
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4734A |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Zener Impedance | 5Ohm |
| Nominal Zener Voltage | 5.6 |
| Test Current | 45mA |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Type | Voltage Regulator |
| Pin_Count | 2 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Supplier_Package | DO-41 |
| Product Type | Zener |
| Maximum Power Dissipation | 1000mW@Ta=50C |
| Configuration | Single |
| Maximum Regulator Current | 162mA@Ta=50C |
Report a problem
Suggest a product