null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 6.2 Volt 5% 1W 2-Pin DO-41

1N4735A.: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 36126
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4735A.
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.035
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE, ZENER, 1N4735A, 1 WATT HERMETICALLY SEALED GLASS SILICON DIODE, DO-41

Report a problem
Suggest a product
Specification Value
Family1N4735A
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance2Ohm
Nominal Zener Voltage6.2
Test Current41mA
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Pin_Count2
Maximum Operating Temperature200°C
Specification Value
MountingThrough Hole
Supplier_PackageDO-41
Product Width2.7mm(Max)
Product Height2.7mm(Max)
Product Length5.2mm(Max)
Product TypeZener
Maximum Power Dissipation1000mW@Ta=50C
ConfigurationSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.