Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41
| Jameco Part no. 36185 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N4744A. |
| Catalog 132 , page 17 |
- Fairchild Semiconductors [69 KB ]
- Vishay [101 KB ]
- National Semiconductor [38 KB ] Representative Datasheet, MFG may vary
DIODE, ZENER, 1N4744A, 1 WATT HERMETICALLY SEALED GLASS SILICON ZENER DIODE, DO-41
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4744A |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Zener Impedance | 14Ohm |
| Nominal Zener Voltage | 15 |
| Test Current | 17mA |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -55°C |
| Pin_Count | 2 |
| Maximum Operating Temperature | 150°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Supplier_Package | DO-41 |
| Product Width | 2.7mm(Max) |
| Product Height | 2.7mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 1000mW |
| Configuration | Single |
Report a problem
Suggest a product