null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Other

Diode 1K Volt 3A 2-Pin DO-201AD

1N5408: MAJOR BRANDS
Image is representative only
Jameco Part no. 36273
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5408
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE,SILICON RECTIFIER,1N5408,3A, 1000V PRV (10)


@ DIODE,SIL REC,1N5408,3A,
1000V PRV (10)

Report a problem
Suggest a product
Specification Value
Family1N5408
MountingThrough Hole
Pin_Count2
Supplier_PackageDO-201AD
Product Width5.6mm(Max)
Product Height5.6mm(Max)
Product Length9.5mm(Max)
Product TypeRectifier
ConfigurationSingle
Specification Value
Maximum Continuous Forward Current3A@Ta=75C
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current200A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.