null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

1 VOLT 3 AMP DO-201 GENERAL PURPOSE RECTIFIER DIODE

1N5408-R: MAJOR BRANDS
Image is representative only
Jameco Part no. 36274
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5408-R
  RoHS compliant
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.13

# of Unit Price
10+ $0.13
100+ $0.11
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

RECTIFIER DIODE


Features:
  • High Current Capability: 3.0A
  • Low Forward Voltage Drop: 1.0V
  • Maximum instantaneous forward voltage at 3.0A: 1.2V
  • Reverse Voltage: 700Vrms
  • Peak Reverse Voltage: 1000V
  • Surge Overload Rating to 200A Peak


Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Number of Phases1
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3
Specification Value
Non-rep Pk Forward Current-Max (A)200
Rep Pk Reverse Voltage-Max (V)1000


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.