null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

1N751A.: MAJOR BRANDS
Image is representative only
Jameco Part no. 36290
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N751A.
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

ZENER DIODE

  • Zener Voltage: 5.1V
  • Zener Impedance: 17Ω @ 20mA
  • Maximum Zener Current Rating: 70mA
  • Maximum Power Dissipation: 500mW
  • Storage Temperature Range: -65°C to +200°C


Report a problem
Suggest a product
Specification Value
Family1N751A
Maximum Reverse Leakage Current1uA
Maximum Zener Impedance17Ohm
Nominal Zener Voltage5.1
Test Current20mA
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
Pin_Count2
Maximum Operating Temperature200°C
MountingThrough Hole
Specification Value
PackagingBulk
Supplier_PackageDO-35
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle
Maximum Regulator Current70mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.