null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

Diode Switching 100 Volt 2-Pin DO-35

1N914: MAJOR BRANDS
Image is representative only
Jameco Part no. 36311
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N914
Catalog 132 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

DIODE, 1N914, SWITCHING, SMALL SIGNAL, 100V, DO-35


@ DIODE,SWITCH,1N914
75V PRV @Ir5uA,Vf=1V@10mA (10)

Report a problem
Suggest a product
Specification Value
Family1N914
MountingThrough Hole
Pin_Count2
Product Width1.93mm(Max)
Supplier_PackageDO-35
Product Height1.93mm(Max)
Product Length4.32mm(Max)
Product TypeRectifier
Specification Value
TypeSwitching Diode
ConfigurationSingle
Peak Forward Voltage1V@0.01A
Peak Reverse Current5uA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.