null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

WIRE,HOOK-UP,SOLID,22AWG,BLACK,100'

#9313-0-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 36792
Manufacturer   JAMECO VALUEPRO
Manufacturer no. #9313-0-R
  RoHS compliant
Catalog 132 , page 132
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $6.95
10+ $5.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

22 AWG Solid Hook-Up Wire, 100 ft.

Features

  • Color: Black
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
CategoryWIRE
PackageREEL
Wire TypeHOOKUP
Conductors1
Wire Gauge (AWG)22
Conductor StrandSOLID
Specification Value
ColorBLACK
Length (feet)100
Voltage600V
Insulation TypePVC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.