14-Pin Single Wipe Low Profile IC Socket 0.3 Inch Wide

$0.13 ea


Pricing
# of units Price
10+ $0.13
100+ $0.10
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

14-Pin Single Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile single wipe
  • Contact current rating: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    Device Type Used OnDIP14
    Contact StyleStamped
    Number of Contacts14
    Row Centerline (Inch)0.3
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Manufacturer SeriesLP
    Contact GenderFemale
    Product TypeIC Socket
    MountingThrough Hole
    Number of Rows2


    Report a problem
    Suggest a product