null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

SOCKET,IC,14PIN,MACHINE TOOLED LOW PROFILE,SOLDERTAIL,.3"WID

6100-14-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 37197
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-14-R
  RoHS compliant
Catalog 132 , page 14
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.65

# of Unit Price
1+ $0.65
10+ $0.55
100+ $0.39
1000+ $0.35
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

14-pin 2.54mm (0.100") IC Socket


Features:
  • Insulator: Glass-filled thermoplastic
  • Contact: Gold-plated brass or Phosphor bronze
  • Voltage rating: 250VAC rms @ 60Hz
  • Current rating 1A
  • Contact resistance: 30mΩ at 1A max.
  • Machine tooled low profile
  • Soldertail
  • 0.3" wide

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Depth10.16mm
    Product Height4.5mm
    Specification Value
    Product Length17.78mm
    Termination MethodSolder
    Product TypeConnector Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts14
    Number of Rows2


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.