null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> AC Power Cords >> 3-Conductor

POWER CORD,6 FEET,18AWG/3,SVT,BLACK,300/case UL/CSA

17250: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 38050
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 17250
  RoHS compliant
Catalog 132 , page 105
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
250+ $3.59
500+ $3.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

SVT 3-Conductor Power Cord

Features:
  • Non-polarized
  • Cord length: 6 feet
  • Cord type: SVT
  • 290B/386A plug
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    AWG18
    Cord TypeSVT
    Length (feet)6
    ColorBlack
    Specification Value
    Weight (lbs.)0.36
    CertificationsUL./CSA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.