TRANSISTOR,2N3906,PNP,GP(10)
| Jameco Part no. 38375 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 2N3906 |
| Catalog 132 , page 16 |
- Data Sheet (current) [669 KB ]
- Fairchild Semiconductors [643 KB ] Representative Datasheet, MFG may vary
TRANSISTOR, 2N3906, PNP GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Collector Current-Max (IC) (mA) | 200 |
| Package | TO-92 |
| Transition Frequency-Nom (fT) (MHz) | 250 |
| Transistor Type | GENERAL PURPOSE SMALL SIGNAL |
| Turn-off Time-Max (toff) (ns) | 300 |
| Specification | Value |
|---|---|
| Turn-on Time-Max (ton) (ns) | 70 |
| Transistor Polarity | PNP |
| Collector-emitter Voltage-Max (V) | 40 |
| DC Current Gain-Min (hFE) | 30 |
Report a problem
Suggest a product