TRANSISTOR General Purpose BJT PNP 40 Volt 0.6A 3-Pin TO-92
| Jameco Part no. 38447 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 2N4403 |
| Catalog 132 , page 16 |
- Data Sheet (current) [69 KB ] Representative Datasheet, MFG may vary
TRANSISTOR, 2N4403, PNP GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2N4403 |
| Maximum Collector Emitter Voltage | 40V |
| Maximum Emitter Base Voltage | 5V |
| Minimum DC Current Gain | 30@0.1mA@1V|60@1mA@1V|100@10mA@1V|100@150mA@2V|20@500mA@2V |
| Maximum Operating Frequency | 200MHz(Min) |
| Maximum DC Collector Current | 0.6A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Type | PNP |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Specification | Value |
|---|---|
| Product Width | 4.19mm(Max) |
| Product Height | 5.33mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | GP BJT |
| Category | Bipolar Small Signal |
| Configuration | Single |
| Maximum Power Dissipation | 625mW |
| Maximum Base Emitter Saturation Voltage | 0.95V@15mA@150mA|1.3V@50mA@500mA |
| Maximum Collector Base Voltage | 40V |
| Maximum Collector Emitter Saturation Voltage | 0.4V@15mA@150mA|0.75V@50mA@500mA |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product