null
Pricing & Availability
$0.89
| # of Unit |
Price |
| 1+ |
$0.89 |
| 10+ |
$0.79 |
| 100+ |
$0.69 |
| Specification |
Value |
| Family | 2N5951 |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
| Product Height | 5.33mm(Max) |
| Product Length | 5.2mm(Max) |
| Specification |
Value |
| Product Type | JFET |
| Configuration | Single |
| Channel Type | N |
| Maximum Drain Gate Voltage | 30V |
| Maximum Gate Source Voltage | -30V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.