Socket IC 20 Pin Soldertail Low Profile Single Wipe

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
1000+ $0.10
5000+ $0.07

Request a Large Quantity Quote

20 Pin Socket


  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • True-hole lead length: 0.140"
  • Body height: 0.188"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product