KIT,ESCAPE ROBOT (SOLDERING),IR SENSORS
Image is representative only
| Jameco Part no. 386610 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | 21-886 |
| Catalog 132 , page 156 |
- Kit Instructions [976 KB ]
- Data Sheet (current) [90 KB ]
KIT,ESCAPE ROBOT (SOLDERING)
You can't keep a good robot down. This Escape Robot Kit, which resembles the "Lost in Space" Chariot terrain vehicle, works just like an A.I. robot - it learns and refuses to be contained by any maze-like confinement. This robot makes use of three infrared emitting diodes and one infrared receiving module to send and receive signals and detect obstacles. This robot Houdini also has up its sleeve an in-built microprocessor which enables it to "think" on its own as it processes information about its environment and maneuvers itself around obstacles. The kit, like the Six Leg Gearbox Walking Robot, comes equipped with two sets of differently designed legs, allowing for radically unique movement.
Features:
Three infrared emitting diodes and one infrared receiving module
Unassembled electronic PC Board
Dimensions: 5" x 5" x 5"
Requires:
4 "AAA" batteries, PN:198715 Soldering iron, PN:129040
Solder roll, PN:32117
Long-nose pliers, PN:99565
Diagonal wire cutter, PN:35482
Screwdriver, PN:261999
Report a problem
Suggest a product
You can't keep a good robot down. This Escape Robot Kit, which resembles the "Lost in Space" Chariot terrain vehicle, works just like an A.I. robot - it learns and refuses to be contained by any maze-like confinement. This robot makes use of three infrared emitting diodes and one infrared receiving module to send and receive signals and detect obstacles. This robot Houdini also has up its sleeve an in-built microprocessor which enables it to "think" on its own as it processes information about its environment and maneuvers itself around obstacles. The kit, like the Six Leg Gearbox Walking Robot, comes equipped with two sets of differently designed legs, allowing for radically unique movement.
Features:
Requires: