Switch DIP ON OFF Single Pole, Single Throw 4 Slide 0.025A 24 Volt PC Pins 2000Cycle 2.54mm Thru-Hole
Image is representative only
| Jameco Part no. 38820 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | DT-04-VP-R |
| RoHS compliant | |
| Catalog 132 , page 71 | |
and BenchPro brands.
- Data Sheet (current) [222 KB ]
Standard Slide-Raised DIP Switch
Switch Contacts: SPST
Features:
8-pin, 4-position Gold-plated contacts Compatible socket: 112206
Report a problem
Suggest a product
Switch Contacts: SPST
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DT-04-VP-R |
| Body Orientation | Straight |
| Dielectric Strength | 500VAC |
| Electrical Life | 2000 |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | SPST |
| Actuator Style | Slide Raised |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Row Space | 7.62mm |
| Terminal Pitch | 2.54mm |
| Total Pitch | 7.62mm |
| Product Depth | 9.9mm |
| Number of Positions | 4 |
| Product Type | Switch DIP |
| Maximum DC Voltage Rating | 24V |
| Maximum Current Rating | 0.025A@24VDC |
| Mechanical Life | 2000 |
Report a problem
Suggest a product