null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

SRAM Chip Async Single 5 Volt 256K-Bit 32K x 8 70ns 28-Pin MDIP

CY62256L-70PC: CYPRESS
Image is representative only
CYPRESS
Jameco Part no. 391793
Manufacturer CYPRESS
Manufacturer no. CY62256L-70PC
Catalog 132 , page 8
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $3.25
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

32K X 8 STANDARD SRAM, 70 ns, PDIP28


IC,SRAM,CY62256L-70PC,
32K X 8,PDIP28,70NS

Report a problem
Suggest a product
Specification Value
FamilyCY62256
Maximum Random Access Time70ns
Number of I/O Lines8Bit
Number of Ports1
Timing TypeAsynchronous
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count28
Specification Value
Supplier_PackageMDIP
Product Width13.97mm(Max)
Product Height4.95mm(Max)
Product Length37.59mm(Max)
Product TypeSRAM Chip
Density256KBit
Address Bus Width15Bit
Number of Words32K
Number of Bits per Word8Bit
Data Rate ArchitectureSDR
Maximum Operating Current50mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.