null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

EPROM OTP 1M-Bit 128K x 8 70ns 32-Pin PDIP

AT27C010-70PU: ATMEL SEMICONDUCTOR
Image is representative only
ATMEL SEMICONDUCTOR
Jameco Part no. 394708
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. AT27C010-70PU
  RoHS compliant
Catalog 132 , page 7
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1-Megabit (128k x 8) OTP EPROM


The AT27C010 is a low-power, high-performance 1,048,576-bit one-time programmable read-only memory (OTP EPROM) organized 128k x 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45 ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems.

Features:

  • Fast Read Access Time - 45 ns
  • Low-Power CMOS Operation (100 µA Max Standby, 25 mA Max Active at 5 MHz)
  • 5V ± 10% Supply
  • High Reliability CMOS Technology (2,000V ESD Protection, 200 mA Latchup Immunity)
  • Rapid Programming Algorithm - 100 µs/Byte (Typical)
  • CMOS and TTL Compatible Inputs and Outputs
  • Integrated Product Identification Code
  • Industrial Temperature Range
  • 32-pin PDIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAT27C010
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityExternal
    Reprogramming TechniqueOTP
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pin_Count32
    Density1MBit
    Supplier_PackagePDIP
    Specification Value
    Product Width13.97mm(Max)
    Product Height4.83mm(Max) - 0.38mm(Min)
    Product Length42.29mm(Max)
    Product TypeEPROM
    Organization128Kx8
    Interface TypeParallel
    Output Enable Access Time30ns
    Programming Voltage13V
    Maximum Operating Current25mA
    Maximum Random Access Time70ns
    Minimum Operating Supply Voltage4.5V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.