EPROM OTP 512K-Bit 64K x 8 70ns 28-Pin PDIP
Image is representative only
| Jameco Part no. 395081 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | AT27C512R-70PU |
| RoHS compliant | |
| Catalog 132 , page 7 | |
- Data Sheet (current) [392 KB ]
512k (64k x 8) OTP EPROM
The AT27C512R is a low-power, high-performance 524,288-bit one-time programmable read-only memory (OTP EPROM) organized 64k x 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45 ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AT27C512R |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| In System Programmability | External |
| Reprogramming Technique | OTP |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Density | 512KBit |
| Supplier_Package | PDIP |
| Specification | Value |
|---|---|
| Product Width | 15.49mm(Max) |
| Product Height | 4.2mm(Max) |
| Product Length | 37.85mm(Max) |
| Product Type | EPROM |
| Organization | 64Kx8 |
| Interface Type | Parallel |
| Output Enable Access Time | 30ns |
| Programming Voltage | 13V |
| Maximum Operating Current | 20mA |
| Maximum Random Access Time | 70ns |
| Minimum Operating Supply Voltage | 4.5V |
Report a problem
Suggest a product