MCU 8-Bit ATmega RISC 8KB Flash 3.3 Volt 5 Volt 40-Pin PDIP
| Part no. 395621 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATMEGA8515L-8PC |
| Catalog 121 , page 10 |
| Specification | Value |
|---|---|
| Family | ATmega8515L |
| Number of Timers | 2 |
| Program Memory Size | 8KB |
| Program Memory Type | Flash |
| RAM Size | 512Byte |
| Interface Type | SPI/USART |
| Family Name | ATmega |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | AVR |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 13.97mm(Max) |
| Product Height | 4.83mm(Max) - 0.38mm(Min) |
| Product Length | 52.58mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 8MHz |
| Maximum Expanded Memory Size | 64KB |
| Maximum Speed | 8MHz |
| Number of Programmable I/Os | 35 |