null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

HS-322HD Standard Heavy Duty Servo

33322: HITEC RCD USA
HITEC RCD USA
Jameco Part no. 395760
Manufacturer HITEC RCD USA
Manufacturer no. 33322
Catalog 122 , page 96
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

HS-322HD Standard Heavy Duty Servo


The HS-322HD Standard Heavy Duty Servo utilizes Hitec's revolutionary Karbonite™ gear train which is four times stronger than the standard white nylon gears. Even after hundreds of thousands of cycles, they don't show any signs of wear. Karbonite™ gears and a custom IC make the HS-322HD a great choice for an economical sport servo.

Applications: Heli's and Aircraft up to 72" or up to 12lbs when using just one servo per control surface.

Note: Be aware that high vibration gas (not glow) engines combined with large control surfaces and large throws (3D models) can put undue strain on the gears. Metal geared servos are recommended for these applications, even if under 12lbs.

WARNING: Do not use thread lockers on Karbonite™ geared servo as it will cause the output shaft to fail.

Specifications:

  • Motor type: 3 Pole
  • Control system: +pulse width control 1500µsec neutral
  • Stall torque @ 4.8V: 3 kg.cm
  • Idle current: 7.4mA @ stopped
  • Operating voltage range: 4.8V to 6.0V
  • Operating speed @ 4.8V: 0.19sec/600 @ no load
  • Running current @ 4.8V: 160mA/600 @ no load
  • Nylon bearing w/ 24 segment gear spline
  • Size: 1.57" x 0.78" x 1.43"
  • Weight: 1.51 oz.

    Report a problem
    Suggest a product
  • Specification Value
    TypeServo
    Additional FeatureStandard
    Specification Value
    Additional Feature242 oz / 51 oz


    Report a problem
    Suggest a product
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.