CORELESS DIGITAL TITANIUM GEAR ROBOT SERVO
Image is representative only
| Jameco Part no. 395786 | |
|---|---|
| Manufacturer | HITEC RCD USA |
| Manufacturer no. | 31422 |
| Catalog 132 , page 86 |
- Data Sheet (current) [4.1 MB ]
HS-422 Deluxe Standard Servo
The HS-422 is one of the most durable and reliable servos Hitec has ever offered. With its dual iron-oilite bushings, high impact resin gear train and high performance circuitry, the HS-422 features excellent centering and resolution.
Deluxe Servo
Control system: +pulse width control 1500µsec neutral Operating voltage: 4.8V to 6.0V Stall torque @ 4.8V: 3.3 kg.cm Operating speed @ 4.8V: 0.21sec/600 @ no load Operating angle @ 4.8V: 450 /one side pulse travelling Current drain: 8mA idle; 150mA no load running Dual bushing Size: 1.6"L x 0.8"W x 1.4"H
Report a problem
Suggest a product
The HS-422 is one of the most durable and reliable servos Hitec has ever offered. With its dual iron-oilite bushings, high impact resin gear train and high performance circuitry, the HS-422 features excellent centering and resolution.
Deluxe Servo
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | Servo |
| Additional Feature | Deluxe |
| Specification | Value |
|---|---|
| Additional Feature2 | 46 oz / 57 oz |
Report a problem
Suggest a product