null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

R

EPROM 256Kb 32K x 8 150ns 28-Pin DIP

27C256-15: MAJOR BRANDS
Image is representative only
Jameco Part no. 39714
Manufacturer   MAJOR BRANDS
Manufacturer no. 27C256-15
Catalog 132 , page 7
Learn more about Major Brands.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 27C256-15, EPROM, 32K x 8, 150ns, 5V, DIP-28


IC,EPROM,27C256-15,5V
32kx8,DIP-28,150ns

Report a problem
Suggest a product
Specification Value
Family27C256
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
In System ProgrammabilityExternal
Reprogramming TechniqueErasable
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count28
Density256KB
Supplier_PackageDIP
Specification Value
Product Width11.51mm(Max)
Product Height2.67mm(Max)
Product Length14.05mm(Max)
Product TypeEPROM
Organization32Kx8
Interface TypeParallel
Output Enable Access Time65ns
Maximum Operating Current50mA
Maximum Random Access Time150ns
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.