5 VOLT 2KX8 DIP-24 450 NANOSECONDS EPROM
Image is representative only
| Jameco Part no. 40002 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 2716 |
| Catalog 132 , page 7 |
- No datasheet available. Please review the tabs below for product specifications.
IC, 2716, EPROM, 2k x 8, 450ns, 5V, DIP-24
IC,EPROM,2716,5V
2kx8,DIP-24,450ns
Report a problem
Suggest a product
IC,EPROM,2716,5V
2kx8,DIP-24,450ns
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2716 |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Pin_Count | 24 |
| Specification | Value |
|---|---|
| Density | 16KBit |
| Supplier_Package | DIP |
| Organization | 2048x8 |
| Programming Voltage | 25V |
| Maximum Operating Current | 100mA |
| Maximum Random Access Time | 450ns |
Report a problem
Suggest a product