null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Gearhead

Robot
Store

MOTOR,GEARHEAD 8,143:1 RATIO,70RPM,5,OFFSET SHAFT

GM8: SOLARBOTICS
Image is representative only
SOLARBOTICS
Jameco Part no. 400995
Manufacturer SOLARBOTICS
Manufacturer no. GM8
Catalog 132 , page 83
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
25+ $5.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Offset/Inline Plastic Gear Motor

This 143:1 gear motor runs at nearly twice the speed of its older model. Great for robots needing speed over torque!

Features:
  • Ratio: 143:1
  • Unloaded RPM (3V): 40
  • Unloaded RPM (6V): 78
  • Unloaded Current (3V): 50 mA
  • Unloaded Current (6V): 52 mA
  • Stall Current (3V): 400 mA
  • Stall Current (6V): 700 mA
  • Stall Torque (3V): 44.44 oz*in
  • Stall Torque (6V): 76.38 oz*in
  • Length: 2.2 inches (55.00mm)
  • Width: 1.9 inches (48.00mm)
  • Height: 0.91 inches (23.00mm)
  • Weight: 1.13 oz. (32.00g)

    Report a problem
    Suggest a product
  • Specification Value
    TypeGearhead Motor
    Additional Feature70 RPM Offset Shaft


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.