null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

2CHANNEL BOXING FIGHTER BATTLE SET REMOTE CONTROL

71113: TAMIYA AMERICA
TAMIYA AMERICA
Jameco Part no. 401541
Manufacturer TAMIYA AMERICA
Manufacturer no. 71113
Catalog 122 , page 171
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Match up with friends and family!
The Boxing Fighter now comes as a set of 2. The Boxing Fighter features a twin motor gear box enabling this little boxer to punch while moving backwards, forwards or turning to the left or right. The Boxing Fighter is also equipped with a judging plate that will allow you to decide who the winner of the fight is. The plate will lower each time you hit your opponent's mouth. When your opponent's plate is completely lowered, you win the fight. You can also adjust the level of each fighter, making it easier or harder for your fighter to be knocked down by fitting one or two stays to the bottom rear of the fighter. Assembly is very simple with use of screws and snap-lock parts. Packaging specially designed to be used as a ring, with a boxing ring printed on the inside.

Choose between a straight punch and upper cut
Through a simple adjustment, the type of punch can be changed from an upper cut to a straight jab. You can also combine them for more tactical fights.

Two-stick remote control
The remote-control allows you to control the two gearboxes. Each lever controls one gearbox. In no time, you will be able to make your Boxing Fighter go anywhere you want.

Includes new stickers
In order to give the Boxing Fighter a more aggressive look, set includes new stickers. Combined with the red and yellow tinted parts, these stickers give your Boxing Fighter its very own unique look.

How to play
Hitting your opponent in the mouth will make the judging plate lower. When your opponent's plate is completely lowered, you win the fight.

Basic Specifications (for one Boxing Fighter)
  • Total length: 141mm (arm extended), 87mm (arm retracted)
  • Total width: 92mm
  • Total height: 144mm
  • Total weight: 160g (w/ out remote control)
  • Body material: ABS resin
  • Gearbox, motor, remote-control also included.
  • Screwdriver for assembly is provided.
  • Requires two R6/AA/UM3 batteries (sold separately) for each Boxing Fighter.

    Report a problem
    Suggest a product
  • Specification Value
    TypeKit
    Additional FeatureBoxing Robot
    Specification Value
    Additional Feature22-Channel


    Report a problem
    Suggest a product
    Club Jameco
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.