Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin PDIP
Image is representative only
| Jameco Part no. 40985 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 4N25 |
| Catalog 132 , page 19 |
- Data Sheet (current) [70 KB ] Representative Datasheet, MFG may vary
OPTOCOUPLER, 4N25, NPN PHOTOTRANSISTOR, DIP-6
OPTO,4N25,NPN TRANS,2500Viso,
1.2Vf@10mA,30Vb
Report a problem
Suggest a product
OPTO,4N25,NPN TRANS,2500Viso,
1.2Vf@10mA,30Vb
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 4N25 |
| Maximum Collector Emitter Voltage | 30V |
| Minimum Isolation Voltage | 5300Vrms |
| Input Type | DC |
| Minimum Current Transfer Ratio | 20% |
| Number of Channels per Chip | 1 |
| Maximum Input Current | 60mA |
| Maximum Reverse Voltage | 6V |
| Output Type | DC |
| Maximum Forward Voltage | 1.5V |
| Output Device | Transistor With Base |
| Typical Fall Time | 2us |
| Typical Forward Voltage | 1.2V |
| Specification | Value |
|---|---|
| Typical Rise Time | 2us |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Pin_Count | 6 |
| Product Width | 7mm(Max) |
| Product Height | 4mm(Max) |
| Supplier_Package | PDIP |
| Product Length | 7.62mm(Max) |
| Product Type | Transistor and Photovoltaic Output PhotoCouplers |
| Maximum Power Dissipation | 200mW |
| Maximum Collector Emitter Saturation Voltage | 500mV |
Report a problem
Suggest a product