null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin PDIP

4N26: MAJOR BRANDS
Image is representative only
Jameco Part no. 41005
Manufacturer   MAJOR BRANDS
Manufacturer no. 4N26
Catalog 132 , page 19
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

OPTOCOUPLER, 4N26, NPN PHOTOTRANSISTOR, DIP-6


OPTO,4N26,NPN TRANS,1500Viso,
1.2Vf@10mA,30Vb

Report a problem
Suggest a product
Specification Value
Family4N26
Maximum Collector Emitter Voltage30V
Minimum Isolation Voltage5300Vrms
Input TypeDC
Minimum Current Transfer Ratio20%
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.5V
Output DeviceTransistor With Base
Typical Fall Time2us
Typical Forward Voltage1.2V
Specification Value
Typical Rise Time2us
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackagePDIP
Product Length7.62mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage500mV


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.