Optocoupler DC Input 1 Channel DARL W/Base DC Output 6-Pin PDIP
Image is representative only
| Jameco Part no. 41030 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 4N33 |
| Catalog 132 , page 19 |
- Data Sheet (current) [70 KB ] Representative Datasheet, MFG may vary
OPTOCOUPLER, 4N33, NPN PHOTODARLINGTON, DIP-6
OPTO,4N33,NPN TRANS,1500Viso,
1.2Vf@10mA,30Vb
Report a problem
Suggest a product
OPTO,4N33,NPN TRANS,1500Viso,
1.2Vf@10mA,30Vb
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 4N33 |
| Maximum Collector Emitter Voltage | 30V |
| Minimum Isolation Voltage | 5300Vrms |
| Input Type | DC |
| Number of Channels per Chip | 1 |
| Maximum Input Current | 80mA |
| Maximum Reverse Voltage | 5V |
| Output Type | DC |
| Maximum Forward Voltage | 1.5V |
| Output Device | Darlington With Base |
| Typical Forward Voltage | 1.2V |
| Minimum Operating Temperature | -55°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Pin_Count | 6 |
| Product Width | 6.9mm(Max) |
| Product Height | 3.9mm(Max) |
| Supplier_Package | PDIP |
| Product Length | 8.9mm(Max) |
| Product Type | Transistor and Photovoltaic Output PhotoCouplers |
| Maximum Power Dissipation | 250mW |
| Maximum Collector Emitter Saturation Voltage | 100mV |
Report a problem
Suggest a product