null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink Passive TO-220 13°C/W Black Anodized

563002B00000G.: AAVID THERMALLOY View Larger Image
Image is representative only
AAVID THERMALLOY
Jameco Part no. 42622
Manufacturer AAVID THERMALLOY
Manufacturer no. 563002B00000G.
  RoHS compliant
Catalog 132 , page 18
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.45
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Can be mounted vertically with solderable mounting tabs
  • Number of holes: 1
  • Size: 1.18"L x 1.00"W x 0.50"H (30.0mm L x 25.4mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family563002b00000
    Product Height30mm
    Product Length25.4mm
    Product TypeHeat Sink
    TypePassive
    Specification Value
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance13°C/W
    Product Depth12.7mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.