null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

AC/DC Power Supply 5-Output 3.3 Volt 5 Volt12 Volt12 Volt-12 Volt 20A/20A/8A/14.5A/0.8A 300W

SS-300SFD APFC: SEASONIC/SEA SOUND ELECTRONICS View Larger Image
Image is representative only
SEASONIC/SEA SOUND ELECTRONICS
Jameco Part no. 427928
Manufacturer SEASONIC/SEA SOUND ELECTRONICS
Manufacturer no. SS-300SFD APFC
  RoHS compliant
Catalog 132 , page 150
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $53.95
25+ $49.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

300W 5-Output ATX PC Power Supply


Features:

  • Output voltages: +3.3V/20A, +5V/20A, +12V/8A, +12V/14.5A, -12V/0.8A, +5VSB/2A
  • Input Voltage: 90-264V @ 47-63Hz
  • Super low noise fan control
  • Active power factor correction
  • Short-circuit, Over-voltage, Over-power protection
  • Certifications: UL/CUL/TUV/CE
  • Weight: 2.7 lbs.
  • Size: 5.1"L x 4.9"W x 2.5"H
  • Requires 3-prong AC receptacle cord (Not included) (Recommended: 38050)