MPU R65C02 CISC 8-Bit CMOS 1MHz 40-Pin DIP
| Jameco Part no. 43166 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 65C02 |
| Catalog 132 , page 6 |
- Data Sheet (current) [684 KB ] Representative Datasheet, MFG may vary
IC, 65C02, MICROPROCESSOR, 8-BIT, 1MHz, DIP-40
IC,MPU,65C02,8-BIT,DIP-40,1MHZ
Report a problem
Suggest a product
IC,MPU,65C02,8-BIT,DIP-40,1MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | R65C02 |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Pin_Count | 44 |
| Supplier_Package | PLCC |
| Product Width | 16.56mm(Max) |
| Specification | Value |
|---|---|
| Family Name | R65C00 |
| Product Height | 4.39mm(Max) - 0.89mm |
| Product Length | 16.56mm(Max) |
| Product Type | Microprocessor |
| Fabrication Technology | CMOS |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
| Minimum Operating Supply Voltage | 4.75V |
Report a problem
Suggest a product