MPU R6500 CISC 8-Bit 2MHz 40-Pin CDIP
| Jameco Part no. 43191 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 6502 |
| Catalog 132 , page 6 |
- Data Sheet (current) [1082 KB ] Representative Datasheet, MFG may vary
IC, 6502, MICROPROCESSOR, 8-BIT, 1MHz, DIP-40
IC,6502,DIP-40,
MPU, 8-BIT, 1MHZ
Report a problem
Suggest a product
IC,6502,DIP-40,
MPU, 8-BIT, 1MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | R6502 |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 40 |
| Specification | Value |
|---|---|
| Supplier_Package | CDIP |
| Family Name | R6500 |
| Product Type | Microprocessor |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 2MHz |
| Minimum Operating Supply Voltage | 4.5V |
Report a problem
Suggest a product