null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Microprocessors

P

MPU M6800 CISC 8-Bit 1MHz 40-Pin PDIP

6800: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 43481
Manufacturer   MAJOR BRANDS
Manufacturer no. 6800
Catalog 132 , page 6
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 6800, MICROPROCESSOR, 5V, 8-BIT, DIP-40


IC,CPU,6800,8-BIT,5V,DIP-40
ADAPTER

Report a problem
Suggest a product
Specification Value
FamilyMC6800
Typical Operating Supply Voltage5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count40
Supplier_PackagePDIP
Product Width14.22mm(Max)
Specification Value
Family NameM6800
Product Height4.06mm(Max)
Product Length52.45mm(Max)
Product TypeMicroprocessor
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Speed1MHz


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.