MPU M6800 CISC 8-Bit 1MHz 40-Pin PDIP
| Jameco Part no. 43502 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 6802 |
| Catalog 132 , page 6 |
- Data Sheet (current) [2.1 MB ] Representative Datasheet, MFG may vary
IC, 6802, MICROPROCESSOR, 5V, 8-BIT, 1MHz, DIP-40
IC,CPU,6802,8-BIT,5V,DIP-40,
1MHZ
Report a problem
Suggest a product
IC,CPU,6802,8-BIT,5V,DIP-40,
1MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC6802 |
| Typical Operating Supply Voltage | 5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 14.22mm(Max) |
| Specification | Value |
|---|---|
| Family Name | M6800 |
| Product Height | 4.06mm(Max) |
| Product Length | 52.45mm(Max) |
| Product Type | Microprocessor |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
Report a problem
Suggest a product