8-BIT MAGNITUDE COMPARATOR DIP-20
| Jameco Part no. 45129 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 74HCT688 |
| Catalog 132 , page 4 |
- Data Sheet (current) [49 KB ]
- Philips SemiConductor [53 KB ] Representative Datasheet, MFG may vary
8-BIT MAGNITUDE COMPARATOR
The HCT688 is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). It performs comparison of two 8-bit binary or BCD words.Features:
- Compare two 8-bit words
- Output capability: standard
- Input Capacitance: 3.5pF