null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series

74HC14, Hex Inverting Schmitt Trigger

74HC14: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 45364
Manufacturer   MAJOR BRANDS
Manufacturer no. 74HC14
Catalog 132 , page 3
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.22
100+ $0.17
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Hex Inverting Schmitt Trigger

The 74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 13 ns
  • Wide power supply range: 2 - 6V
  • Low quiescent current: 20 µA maximum (74HC Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9V at VCC = 4.5V